Part Details for 351-0289-000 by ITT Interconnect Solutions
Overview of 351-0289-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028916-4455P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | |
10028916-4444P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit |
Price & Stock for 351-0289-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1300
|
Newark | Connector |Itt Cannon 351-0289-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $4.4800 | Buy Now |
DISTI #
2266-351-0289-000-ND
|
DigiKey | 351-0289-000 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
173 In Stock |
|
$10.2900 / $15.5700 | Buy Now |
DISTI #
965-3510289000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 22-14 GROMMET | 0 |
|
$10.2900 / $15.5700 | Order Now |
DISTI #
ITT351-0289-000
|
Heilind Electronics | 3510289000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector RoHS: Compliant |
191 In Stock |
|
$17.4500 / $26.6200 | Buy Now |
DISTI #
3510289000-ITT
|
TME | 351-0289-000 Min Qty: 3 | 173 |
|
$10.1765 / $17.1130 | Buy Now |
DISTI #
ITT351-0289-000
|
Interstate Connecting Components | 3510289000 | 0 |
|
Buy Now | |
DISTI #
C1S329902570997
|
Chip1Stop | Connector Other | 173 |
|
$10.2000 / $16.5000 | Buy Now |
DISTI #
351-0289-000
|
ECCO | 18 |
|
$26.6200 | Buy Now | |
|
Master Electronics | Standard Circular Connector RoHS: Compliant |
191 In Stock |
|
$17.4500 / $26.6200 | Buy Now |