There are no models available for this part yet.
Overview of 351-0306-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-681MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPD5030-684MEB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 351-0306-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-3510306000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 24-6 GROMMET RoHS: Compliant | 0 |
|
$36.2200 / $38.3300 | Order Now | |
DISTI #
ITT351-0306-000
|
Heilind Electronics | 3510306000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
38 Partner Stock |
|
$32.0700 / $68.4900 | Buy Now | ||
DISTI #
ITT351-0306-000
|
Interstate Connecting Components | 3510306000 | 0 |
|
Buy Now | ||
DISTI #
C1S138504244557
|
Chip1Stop | Unclassified | 38 |
|
$35.4000 / $37.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
38 Partner Stock |
|
$32.0700 / $68.4900 | Buy Now |