Part Details for 351-0431-000 by ITT Interconnect Solutions
Overview of 351-0431-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-0431-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1316
|
Newark | Connector |Itt Cannon 351-0431-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3900 / $45.9700 | Buy Now |
DISTI #
2266-351-0431-000-ND
|
DigiKey | 351-0431-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$43.2900 | Buy Now |
DISTI #
965-351-0431-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$46.6800 / $55.3600 | Order Now |
DISTI #
ITT351-0431-000
|
Heilind Electronics | GROM CA-KE 14S-5P S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector GROM RoHS: Compliant |
9 Partner Stock |
|
$40.5900 / $66.3800 | Buy Now |
DISTI #
ITT351-0431-000
|
Interstate Connecting Components | GROM CA-KE 14S-5P S | 0 |
|
Buy Now | |
|
Master Electronics | Connector GROM RoHS: Compliant |
9 Partner Stock |
|
$40.5900 / $66.3800 | Buy Now |