Part Details for 351-1633-000 by ITT Interconnect Solutions
Overview of 351-1633-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1633J-8/B | Rochester Electronics LLC | DS1633 - CMOS Dual Peripheral Drivers | |
DW3316-335MLD | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-335MLB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 351-1633-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
351-1633-000
|
Avnet Americas | SS-7G - Bulk (Alt: 351-1633-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2875 / $15.5955 | Buy Now |
DISTI #
965-351-1633-000
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$11.9100 / $13.0300 | Order Now |
DISTI #
ITT351-1633-000
|
Heilind Electronics | 351-1633-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5700 / $16.8600 | Buy Now |
DISTI #
ITT351-1633-000
|
Interstate Connecting Components | 351-1633-000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5700 / $16.8600 | Buy Now |
Part Details for 351-1633-000
351-1633-000 CAD Models
351-1633-000 Part Data Attributes
|
351-1633-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
351-1633-000
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |