Part Details for 351-8624-000 by ITT Interconnect Solutions
Overview of 351-8624-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-8624-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9344
|
Newark | D-Sub Standard Connectors |Itt Cannon 351-8624-000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$5.4400 | Buy Now |
DISTI #
2266-351-8624-000-ND
|
DigiKey | D-Sub Standard Connectors Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$5.2300 | Buy Now |
DISTI #
351-8624-000
|
Avnet Americas | - Bulk (Alt: 351-8624-000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1250 / $8.2510 | Buy Now |
DISTI #
ITT351-8624-000
|
Heilind Electronics | 351-8624-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
66 Partner Stock |
|
$3.3700 / $8.7800 | Buy Now |
DISTI #
65675991
|
Verical | Standard circular Connection Min Qty: 14 Package Multiple: 1 | Americas - 66 |
|
$4.6300 | Buy Now |
DISTI #
351-8624-000
|
Avnet Americas | - Bulk (Alt: 351-8624-000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1250 / $8.2510 | Buy Now |
DISTI #
351-8624-000
|
Avnet Americas | - Bulk (Alt: 351-8624-000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1250 / $8.2510 | Buy Now |
DISTI #
ITT351-8624-000
|
Interstate Connecting Components | 351-8624-000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
66 Partner Stock |
|
$3.3700 / $8.7800 | Buy Now |