Part Details for 351-8697-003 by ITT Interconnect Solutions
Overview of 351-8697-003 by ITT Interconnect Solutions
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-8697-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3165
|
Newark | Itt Cannon |Itt Cannon 351-8697-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $7.2500 | Buy Now |
DISTI #
2266-351-8697-003-ND
|
DigiKey | CONN CABLE GLAND BLACK Min Qty: 20 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$4.6500 | Buy Now |
DISTI #
1003-2138-ND
|
DigiKey | CONN CABLE GLAND BLACK Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2311 | Buy Now |
DISTI #
351-8697-003
|
Avnet Americas | Cable Seal for APD High Power 1-way Series Circular Connectors 13.8mm Internal Diameter Bulk - Bulk (Alt: 351-8697-003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.2750 / $6.7155 | Buy Now |
DISTI #
CAN 351-8697-003
|
Avnet Americas | Cable Seal for APD High Power 1-way Series Circular Connectors 13.8mm Internal Diameter Bulk - Bulk (Alt: CAN 351-8697-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-351-8697-003
|
Mouser Electronics | Automotive Connectors APD WIRE SEAL 1 RoHS: Compliant | 68 |
|
$4.7200 / $7.1500 | Buy Now |
DISTI #
VDP:6627_09918531
|
Arrow Electronics | Connector Accessories Seal Straight RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | Americas - 1000 |
|
$4.7220 | Buy Now |
DISTI #
70473311
|
RS | Cable Seal for High Power 1-Way 13.8mm 14.2-15.8 Insulation APD Series Circular | ITT Cannon 351-8697-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$4.9400 / $7.3400 | Buy Now |
DISTI #
ITT351-8697-003
|
Heilind Electronics | CABLE SEAL/HIGH POWER 1-WAY 351-8697-003 | Americas - 0 in Stock |
|
$5.4995 / $6.2383 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Seal Straight RoHS: Compliant |
241 In Stock |
|
$2.7000 / $7.1500 | Buy Now |