Part Details for 351008GS by EECO Switch
Overview of 351008GS by EECO Switch
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351008GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP N.O./N.C. SP8T 8 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole |
1156 In Stock |
|
$3.3200 / $4.2600 | Buy Now |
DISTI #
54331347
|
Verical | Switch DIP N.O./N.C. SP8T 8 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole Min Qty: 99 Package Multiple: 99 Date Code: 1924 | Americas - 99 |
|
$5.1258 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Master Electronics | Switch DIP N.O./N.C. SP8T 8 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole |
1156 In Stock |
|
$3.3200 / $4.2600 | Buy Now |
Part Details for 351008GS
351008GS CAD Models
351008GS Part Data Attributes:
|
351008GS
EECO Switch
Buy Now
Datasheet
|
Compare Parts:
351008GS
EECO Switch
Rotary Coded Switch, 8 Positions, Binary Coded Octal, Latched, 0.1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Shaft Type Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EECO SWITCH | |
Reach Compliance Code | compliant | |
Actuator Type | FLUSH SHAFT TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 8.64 mm | |
Body Height | 9.63 mm | |
Body Length or Diameter | 9.65 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 250VRMS V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED OCTAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | TIN | |
Termination Type | SOLDER |