Part Details for 351080 by OptiFuse
Overview of 351080 by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-351080-ND
|
DigiKey | HIGH AMP CB-TYPE I AUTO, 80A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$23.6570 / $34.3600 | Buy Now |
DISTI #
351080
|
TME | Fuse: fuse, 80A, 48VDC, automotive, 86x48.5x27.05mm Min Qty: 1 | 0 |
|
$43.5000 / $48.7200 | RFQ |
|
South Electronics | 351080 | 271 |
|
RFQ |