Part Details for 35112076.HMT1 by Bopla
Overview of 35112076.HMT1 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35112076.HMT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BOP1212P-9016-SET
|
TME | Enclosure: desktop, BoPad, X: 122mm, Y: 118mm, Z: 57.6mm, ABS, IP65 Min Qty: 1 | 2 |
|
$22.0900 / $24.5500 | Buy Now |