Part Details for 35121K206 by Switchcraft Conxall
Overview of 35121K206 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 35121K206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000268664
|
Sager | Pushbutton Switches LITTEL MULTI SWITCH | 0 |
|
Buy Now |
Part Details for 35121K206
35121K206 CAD Models
35121K206 Part Data Attributes
|
35121K206
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35121K206
Switchcraft Conxall
Multi Switch, DPDT, Latched, Wire Wrap Terminal, Panel Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 58.72 mm | |
Body Length or Diameter | 198.43 mm | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | MULTI SWITCH | |
Termination Type | WIRE WRAP |