Part Details for 35130 by MENDA
Overview of 35130 by MENDA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132797-035130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 30 position, 4.3mm height plug connector. | |
MUSBRB35130 | Amphenol Communications Solutions | Rugged USB Mini B, Type B, on PCB with matching mini B, unified thread |
Price & Stock for 35130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K3359
|
Newark | Continuity Tester, 3V, 0-10 Ohm, Accessory Type:Continuity Tester, For Use With:Assembly Line/Field Testing, Product Range:Circuitracer Series Rohs Compliant: Na |Menda 35130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6300 | Buy Now |
DISTI #
809-35130
|
Mouser Electronics | Component Testers TESTER, CONTINUITY, CIRCUITRACER, 0-10 OHMS | 2 |
|
$21.3000 / $26.4800 | Buy Now |
DISTI #
71018452
|
RS | TESTER, CONTINUITY, CIRCUITRACER, 0-10 OHMS | Menda 35130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1400 / $26.7400 | RFQ |
DISTI #
548ST130
|
Techni-Tool, Inc. | Menda 35130 Tester, Continuity, Circuitracer, 0-10 Ohms, 3V at 270mA | 12 |
|
$24.6300 | Buy Now |
DISTI #
548ST130
|
TestEquity LLC | Menda 35130 Tester, Continuity, Circuitracer, 0-10 Ohms, 3V at 270mA | 12 |
|
$24.6300 | Buy Now |