-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-151MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL3515-151ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-151MEB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6633
|
Newark | 070 Ww Plug Hsg 4P Gwblue |Molex 35151-4419 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
0351514419
|
Avnet Americas | Connector Wire to Wire Housing Plug 4Position 6.2mm Crimp Straight Cable Mount Bag (Alt: 0351514419) Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1375 | Buy Now |
DISTI #
538-35151-4419
|
Mouser Electronics | Headers & Wire Housings Wire-to-Wire VersaBlade Hybrid Receptacle RoHS: Compliant | 0 |
|
$0.1520 / $0.1550 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
392000 Partner Stock |
|
$0.1430 / $0.1600 | Buy Now |
DISTI #
351514419-MOL
|
TME | 35151-4419 Min Qty: 224 | 392000 |
|
$0.1491 / $0.1687 | Buy Now |
DISTI #
MOL35151-4419
|
Interstate Connecting Components | .070 W-T-W CONN. FEMALE HOUSIN | 6000 |
|
$0.1622 / $0.2051 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 509600 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
392000 Partner Stock |
|
$0.1430 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35151-4419
Molex
Buy Now
Datasheet
|
Compare Parts:
35151-4419
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |