Part Details for 35151 by Simpson Electric
Overview of 35151 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC2085
|
Newark | Terminal, pidg R 12-10 1/2 Rohs Compliant: Yes |Simpson 35151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1409 |
|
$270.8700 | Buy Now |
DISTI #
20C5247
|
Newark | Terminal, pidg R 12-10 1/2 |Simpson 35151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.8700 | Buy Now |
DISTI #
529-35151
|
Mouser Electronics | Analog Panel Meters 89 55-65HZ 240V 4. RoHS: Not Compliant | 0 |
|
$256.0300 / $270.8700 | Order Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 40.49mm 19.05mm Tin Loose Piece | 0 |
|
$239.2100 / $246.5300 | Buy Now |