-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(35152) TERMINAL,PIDG SPD 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J4307
|
Newark | Terminal,pidg Spd 12-10 8 |Amp Te Connectivity 35152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1155 |
|
$0.6290 / $0.8010 | Buy Now |
DISTI #
26R1525
|
Newark | Terminal, Spade/Fork, #8, Crimp, Yellow, Product Range:Pidg Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.62Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 35152 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4610 | Buy Now |
DISTI #
A0980-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5028 In Stock |
|
$0.3943 / $0.7800 | Buy Now |
DISTI #
35152
|
Avnet Americas | PIDG Flanged Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece - Bulk (Alt: 35152) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 30500 Factory Stock |
|
$0.3722 / $0.4479 | Buy Now |
DISTI #
571-35152
|
Mouser Electronics | Terminals SPADE 12-10AWG 8 RoHS: Compliant | 1077 |
|
$0.4230 / $0.9200 | Buy Now |
DISTI #
V36:1790_11889603
|
Arrow Electronics | PIDG Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 27.81mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2331 | Americas - 2560 |
|
$0.3660 / $0.5878 | Buy Now |
DISTI #
V99:2348_11889603
|
Arrow Electronics | PIDG Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 27.81mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1839 | Americas - 118 |
|
$0.1972 / $0.2705 | Buy Now |
|
Future Electronics | PIDG 12-10 AWG Straight Closed Barrel Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.4000 / $0.4350 | Buy Now |
DISTI #
AMP35152
|
Heilind Electronics | TERMINAL,PIDG SPD 12-10 8 | Americas - 2980 in Stock |
|
$0.4473 / $0.4708 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 12-10 8 RoHS: Compliant |
1898 In Stock |
|
$0.3825 / $0.6979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35152
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35152
TE Connectivity
(35152) TERMINAL,PIDG SPD 12-10 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.62 mm2 | |
Wire Gauge | 10 AWG |