351560900
Molex
Description: Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator,

Overview of 351560900 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 351560900 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-351560900-ND
DigiKey 3.96PITCH W/B CONN.HOUSG Min Qty: 348 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT 84425
In Stock
  • 348 $0.2030
  • 4,176 $0.1870
  • 20,184 $0.1790
  • 62,292 $0.1720
$0.1720 / $0.2030 Buy Now

CAD Models for 351560900 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 351560900 by Molex

351560900
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Additional Feature
MK1
Body Breadth
0.327 inch
Body Depth
0.524 inch
Body Length
1.508 inch
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P9
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
10 mΩ
Contact Style
COAX
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL,CSA,TUV
Termination Type
CRIMP
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 351560900
    Molex
    Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator,
    VS

Related Parts for 351560900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 351560900 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 351560900 by Molex

Select Manufacturer
Which Manufacturer of 351560900 would you like to use for your alert(s)?
  • Please alert me when 351560900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 351560900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 351560900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 351560900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 351560900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 351560900 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: