Part Details for 3517/09 (100'SF) by 3M Interconnect
Overview of 3517/09 (100'SF) by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3517HFE#TRPBF | Analog Devices | Full-Featured LED Drvr w/ 1.5A | |
LT3517HUF#PBF | Analog Devices | Full-Featured LED Drvr w/ 1.5A | |
LT3517EUF#TRPBF | Analog Devices | Full-Featured LED Drvr w/ 1.5A |
Price & Stock for 3517/09 (100'SF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3517/09-100SF
|
Mouser Electronics | Flat Cables .050" 9C SHIELDED BLACK 28AWG STRANDED RoHS: Compliant | 0 |
|
$206.2700 | Order Now |