Part Details for 3517/40-100SF by 3M
Overview of 3517/40-100SF by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3517/40-100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000005828
|
Avnet Abacus | Shielded Flat Cable 40Conductors 28AWG 30.48m Tinned Copper Black/Gray 300V Roll (Alt: 7000005828) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |