-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-3518-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 8 Column, Left Polarized, Backplane Module, 2.25mm Wipe, APP. | |
77313-518-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 22 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R9666
|
Newark | 070 Tpa Multi 2P |Molex 35182-0290 RoHS: Not Compliant Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0250 | Buy Now |
DISTI #
538-35182-0290
|
Mouser Electronics | Headers & Wire Housings Multi W/W tpa-1p RoHS: Compliant | 0 |
|
$0.0170 | Order Now |
DISTI #
71458188
|
RS | Multi W/W tpa-1p | Molex Incorporated 35182-0290 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0310 | RFQ |
|
Onlinecomponents.com | 1.78mm Tab, 8.70mm Pitch Wire-to-Wire Male Housing TPA™, 2 Circuits, Vertical RoHS: Compliant |
2818 Partner Stock |
|
$0.0227 / $0.0277 | Buy Now |
DISTI #
351820290-MOL
|
TME | 35182-0290 Min Qty: 926 | 2818 |
|
$0.0406 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3663 |
|
RFQ | |
|
Master Electronics | 1.78mm Tab, 8.70mm Pitch Wire-to-Wire Male Housing TPA™, 2 Circuits, Vertical RoHS: Compliant |
2818 Partner Stock |
|
$0.0227 / $0.0277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35182-0290
Molex
Buy Now
|
Compare Parts:
35182-0290
Molex
|
Samacsys Manufacturer | Molex |