-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 2 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6062
|
Newark | Terminal, Ring Tongue, 5/16", 2Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 35183 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 942 |
|
$2.8000 / $3.2700 | Buy Now |
DISTI #
39Y8230
|
Newark | Ring Tongue Terminal, Solistrand Series, 5/16 ", M8, 2 Awg, 35 Mm , Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 35183 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 825 |
|
$3.1100 / $4.4800 | Buy Now |
DISTI #
A27096-ND
|
DigiKey | CONN RING CIRC 2AWG #5/16 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3837 In Stock |
|
$2.8311 / $4.3600 | Buy Now |
DISTI #
35183
|
Avnet Americas | Ring Tongue Terminal 2AWG 42.09mm 22.61mm Tin Loose Piece - Bulk (Alt: 35183) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 50 |
|
$2.3130 / $2.7835 | Buy Now |
DISTI #
571-35183
|
Mouser Electronics | Terminals N/I-RING 02AWG #5/16 M8+ RoHS: Compliant | 7949 |
|
$2.6700 / $4.9300 | Buy Now |
|
Future Electronics | Ring Tongue Terminal Solistrand 2 AWG Crimp 5/16" Stud Size RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$2.2500 | Buy Now |
DISTI #
AMP35183
|
Heilind Electronics | TERMINAL,SOLIS R 2 5/16 | Americas - 2212 in Stock750 On Order |
|
$2.9257 / $3.6985 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 2 5/16 RoHS: Compliant |
3550 In Stock |
|
$2.7200 / $3.1100 | Buy Now |
DISTI #
73588236
|
Verical | Ring Tongue Terminal 2AWG Copper 42.09mm Tin Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$2.6852 / $3.0157 | Buy Now |
DISTI #
80314523
|
Verical | Ring Tongue Terminal 2AWG Copper 42.09mm Tin Loose RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2403 | Americas - 3550 |
|
$3.4032 / $4.1192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35183
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35183
TE Connectivity
TERMINAL,SOLIS R 2 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 35183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
710027-2 | Wire Terminal, 35mm2 | TE Connectivity | 35183 vs 710027-2 |