There are no models available for this part yet.
Overview of 3520-0-57-01-18-01-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-200P | Rochester Electronics | Broadband RF power GaN HEMT | |
LPD6235-205MEB | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-205MEC | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 3520-0-57-01-18-01-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
575-35200571181100
|
Mouser Electronics | Circuit Board Hardware - PCB RoHS: Not Compliant | 0 |
|
$1.0700 / $1.1300 | Order Now | |
DISTI #
000000000006118179
|
Sager | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.3061 / $2.9500 | Buy Now |
CAD Models for 3520-0-57-01-18-01-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 3520-0-57-01-18-01-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|
Alternate Parts for 3520-0-57-01-18-01-10-0
This table gives cross-reference parts and alternative options found for 3520-0-57-01-18-01-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3520-0-57-01-18-01-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3520-0-57-15-18-27-10-0 | PCB Terminal, | Mill-Max Mfg Corp | 3520-0-57-01-18-01-10-0 vs 3520-0-57-15-18-27-10-0 |