Part Details for 35204R7JT by TE Connectivity
Results Overview of 35204R7JT by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35204R7JT Information
35204R7JT by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 35204R7JT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M7194
|
Newark | Res, Thick Film, 4R7, 5%, 1W, 2512, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3520 Series Rohs Compliant: Yes |Cgs Te Connectivity 35204R7JT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12604 |
|
$0.0990 | Buy Now |
|
DISTI #
18R3556
|
Newark | Res, 4R7, 0.1%, 1W, 2512, Thick Film, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3520 Series Rohs Compliant: Yes |Cgs Te Connectivity 35204R7JT RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0700 | Buy Now |
|
DISTI #
5-1622820-2
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 5-1622820-2) COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 3 Days Container: Reel | 4000 |
|
$0.0423 | Buy Now |
|
|
TE Connectivity | 3520 4R7 5% Resistance Value: 4.7 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 4.7 Ω Thick Film Power Resistor 5 % | Part Number: 35204R7JT | Internal Number: 5-1622820-2 | Alias Number: 35204R7JTJIT | TE Connectivity RoHS: Compliant Min Qty: 1 | 10305 |
|
$0.1300 / $0.1500 | Buy Now |
|
DISTI #
5-1622820-2
|
Avnet Abacus | SMD Chip Resistor 47 Ohm 5 1 W 2512 6332 Metric Thick Film Power (Alt: 5-1622820-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 35204R7JT by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 35204R7JT
35204R7JT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35204R7JT Part Data Attributes
|
|
35204R7JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35204R7JT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks, 1 Day | |
| Samacsys Manufacturer | TE Connectivity | |
| Construction | Rectangular | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 mm | |
| Package Length | 6.4 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 3.2 mm | |
| Packing Method | TR | |
| Physical Dimension | 6.4mm x 3.2mm x .6mm | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 4.7 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 2512 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for 35204R7JT
This table gives cross-reference parts and alternative options found for 35204R7JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35204R7JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAS-244R7JBAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 4.7ohm, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204R7JT vs RAS-244R7JBAS |
| CR254R7J0 | Strong Capacitor Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204R7JT vs CR254R7J0 |
| FCF25JP-4R70 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204R7JT vs FCF25JP-4R70 |
| RAS-244R7JRAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 4.7ohm, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204R7JT vs RAS-244R7JRAS |
| RAS-244R7JKNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 4.7ohm, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204R7JT vs RAS-244R7JKNM |
| RPC25124.75%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | 35204R7JT vs RPC25124.75%R |
| RAS-244R7JBNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 4.7ohm, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204R7JT vs RAS-244R7JBNM |
| RPC1004R7J | Alpha 3 Manufacturing | Check for Price | Res,SMT,Thick Film,4.7 Ohms,200WV,5% +/-Tol,200ppm TC,2512 Case | 35204R7JT vs RPC1004R7J |
| RAS-244R7JRNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 4.7ohm, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204R7JT vs RAS-244R7JRNM |
| CR-12J4R7 | Asian Best Components Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204R7JT vs CR-12J4R7 |
35204R7JT Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 35204R7JT is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the 35204R7JT has a rating of IP67, which means it is protected against dust and water ingress, making it suitable for outdoor use.
-
The 35204R7JT has an operating temperature range of -40°C to 125°C (-40°F to 257°F).
-
No, the 35204R7JT is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.