Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
13520-6810-FBW
Yes
Yes
Active
AXIAL LEADED, ROHS COMPLIANT
compliant
EAR99
8533.21.00.80
RCD Components Inc
5.82
PRECISION
e3
100
THROUGH HOLE MOUNT
2
275 °C
-65 °C
TUBULAR PACKAGE
BULK
3 W
681 Ω
FIXED RESISTOR
Fixed Resistors
NO
WIRE WOUND
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.