-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT3-5.2-12L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LTC3521EUF#TRPBF | Analog Devices | 1A Buck-Boost DC/DC & 2x 600mA | |
LTC3521IFE#PBF | Analog Devices | 1A Buck-Boost DC/DC & 2x 600mA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3329
|
Newark | Fuse Clip, 5Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:10A, Fuse Size Held:5Mm, Holder Terminals:Through Hole, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:-, Voltage Rating Vdc:- Rohs Compliant: Yes |Keystone 3521 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$0.1120 / $0.2290 | Buy Now |
DISTI #
36-3521-ND
|
DigiKey | FUSE CLIP CARTRIDGE 15A PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22140 In Stock |
|
$0.1134 / $0.3100 | Buy Now |
DISTI #
534-3521
|
Mouser Electronics | Fuse Clips PC FUSE CLIP 4.5/5MM RoHS: Compliant | 46963 |
|
$0.1340 / $0.2600 | Buy Now |
DISTI #
70181626
|
RS | Fuse Clip, Snap-In with End Stop, Vertical, THM, For 2AG & 5mm fuses | Keystone Electronics 3521 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2440 / $0.3050 | RFQ |
|
Future Electronics | 10 A PCB Horizontal 2AG Brass Tin Plated Clip Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8101Bag |
|
$0.3050 / $0.3600 | Buy Now |
|
Bisco Industries | 228 |
|
Buy Now | ||
DISTI #
KEY3521
|
Heilind Electronics | FUSECLIP (2AG/5MM) | Americas - 19064 in Stock |
|
$0.1095 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 499 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
KEY3521
|
Interstate Connecting Components | FUSECLIP (2AG/5MM) | 4448 |
|
$0.1095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy