Part Details for 35216 by TE Connectivity
Overview of 35216 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143535-216KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 16 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
70235-216LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 192 Position, Straight, Press-Fit, Wide body. | |
10135216-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 4-Pair, 8 column, 112 position, Right Angle Receptacle, Left Guide Pin. |
Price & Stock for 35216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0208
|
Newark | Pidg Sltd 22-16Comm 22-18Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 35216 RoHS: Compliant Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$340.6300 / $346.0800 | Buy Now |
DISTI #
42AJ3408
|
Newark | Pidg Sltd 22-16Comm 22-18Mil 6 |Amp Te Connectivity 35216 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6050 / $0.9590 | Buy Now |
DISTI #
A101063-ND
|
DigiKey | CONN RING SLOTTED 16-22AWG #6 Min Qty: 10000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3406 | Buy Now |
DISTI #
35216
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.03mm 7.92mm Tin Loose Piece - Bulk (Alt: 35216) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-35216
|
Mouser Electronics | Terminals NYL-FORK 22-16 RED #8 M4+ RoHS: Compliant | 0 |
|
$0.3400 | Order Now |
|
Onlinecomponents.com | PIDG SLTD 22-16COMM 22-18MIL 6 RoHS: Compliant |
173 Partner Stock |
|
$0.3577 / $0.6139 | Buy Now |
|
Master Electronics | PIDG SLTD 22-16COMM 22-18MIL 6 RoHS: Compliant |
173 Partner Stock |
|
$0.3577 / $0.6139 | Buy Now |
Part Details for 35216
35216 CAD Models
35216 Part Data Attributes
|
35216
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35216
TE Connectivity
PIDG SLTD 22-16COMM 22-18MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 35216
This table gives cross-reference parts and alternative options found for 35216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-36154-5 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 35216 vs 8-36154-5 |
2-328976-1 | TERMINAL,PIDG R IR 16 1/2 | TE Connectivity | 35216 vs 2-328976-1 |
8-36149-1 | PIDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 35216 vs 8-36149-1 |
8-320553-1 | PIDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity | 35216 vs 8-320553-1 |
8-328975-1 | PIDG R 22-16 COMM 22-18MIL 1/2 | TE Connectivity | 35216 vs 8-328975-1 |