Part Details for 3521A by Vogt AG Verbindungstechnik
Overview of 3521A by Vogt AG Verbindungstechnik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-2C33310B156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-2CF332DM156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-2C233-0Z156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Part Details for 3521A
3521A CAD Models
3521A Part Data Attributes
|
3521A
Vogt AG Verbindungstechnik
Buy Now
Datasheet
|
Compare Parts:
3521A
Vogt AG Verbindungstechnik
Ring Terminal, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOGT AG VERBINDUNGSTECHNIK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |