Part Details for 35229 by Molex
Overview of 35229 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8745
|
Newark | Ss125-Lb Lace Locking Bale |Molex 35229 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$81.1600 / $99.6400 | Buy Now |
DISTI #
06H8532
|
Newark | Pidg R 22-16 Comm 22-18 Mil 4 |Molex 35229 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0400 / $90.3200 | Buy Now |
DISTI #
Molex 35229
|
PEI Genesis | Ring Terminal, 1.65mm2 | 3 |
|
Buy Now | |
DISTI #
10210402
|
TestEquity LLC | Molex 35229 Standard Duty Support Grip, Locking Bale, Split Lace, Single Weave, Cable Diameter 31.75-37.85mm (1.250-1.490"), Approximate Break Strength 870.90kg (1920 lbs) | 3 |
|
$80.4500 | Buy Now |