Part Details for 3523 by Keystone Electronics Corp
Overview of 3523 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3523EUD-2#PBF | Analog Devices | Sync 600mA Boost & 400mA Buck | |
LTC3523EUD#TRPBF | Analog Devices | Sync 600mA Boost & 400mA Buck | |
LTC3523EUD-2#TRPBF | Analog Devices | Sync 600mA Boost & 400mA Buck |
Price & Stock for 3523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5650
|
Newark | Fuse Block Rohs Compliant: Yes |Keystone 3523 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.9000 | Buy Now |
DISTI #
36-3523-ND
|
DigiKey | FUSE BLOCK CART 250V 15A CHASSIS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
401 In Stock |
|
$1.0375 / $2.6600 | Buy Now |
DISTI #
534-3523
|
Mouser Electronics | Fuse Holder FUSE HOLDER RoHS: Compliant | 276 |
|
$1.0300 / $2.0500 | Buy Now |
DISTI #
70182655
|
RS | Fuseholder, 3AG Fuses, 3000 VDC, Panel Mount, UL Listed | Keystone Electronics 3523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 |
|
$1.8300 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.7000 | Buy Now |
|
Bisco Industries | 84 |
|
Buy Now | ||
DISTI #
66763107
|
Verical | Fuse Holder 15A 250V Chassis Mount Solder Lug RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 80 |
|
$3.0350 | Buy Now |
DISTI #
000000000000358415
|
Sager | Fuse Holder FUSE HOLDER | 0 |
|
Buy Now |