Part Details for 352525-000 by TE Connectivity
Overview of 352525-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352525-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
352525-000
|
Avnet Americas | AMP352525-000 - Bulk (Alt: 352525-000) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-352525-000
|
Mouser Electronics | Circular MIL Spec Backshells TXR40BW00-1210AI RoHS: Compliant | 0 |
|
$435.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$398.1500 | Buy Now |
DISTI #
RYCTXR40BW00-1210AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW00-1210AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40BW00-1210AI RoHS: Compliant | 0 |
|
$361.4000 / $989.8800 | Buy Now |
DISTI #
RYCTXR40BW00-1210AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW00-1210AI | 0 |
|
Buy Now | |
DISTI #
000000000005774456
|
Sager | Circular MIL Spec Backshells TXR40BW00-1210AI Min Qty: 1 | 0 |
|
$226.4400 / $465.8200 | Buy Now |
DISTI #
352525-000
|
Avnet Abacus | (Alt: 352525-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40BW00-1210AI RoHS: Compliant | 0 |
|
$361.4000 / $989.8800 | Buy Now |
Part Details for 352525-000
352525-000 CAD Models
352525-000 Part Data Attributes
|
352525-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352525-000
TE Connectivity
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |