Part Details for 3526 by 3M Interconnect
Overview of 3526 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3526LBEDC#TRMPBF | Analog Devices | 550mA 1MHz Sync Boost DC/DC Co | |
LTC3526LEDC-2#TRPBF | Analog Devices | 550mA 2MHz Sync Boost DC/DC Co | |
LTC3526BEDC#TRPBF | Analog Devices | 500mA 1MHz Sync Boost DC/DC Co |
Price & Stock for 3526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4505
|
Newark | 80610076889 3526-0000=Pinlesskeyingheader(3525Sckt) |3M 3526 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9480 / $1.2400 | Buy Now |
DISTI #
7010318959
|
Avnet Americas | Headers & Wire Housings PINLESS KEYING HEADER - Bulk (Alt: 7010318959) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |