Part Details for 3526 by 80/20 Inc
Overview of 3526 by 80/20 Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3526LBEDC#TRMPBF | Analog Devices | 550mA 1MHz Sync Boost DC/DC Co | |
LTC3526LEDC-2#TRPBF | Analog Devices | 550mA 2MHz Sync Boost DC/DC Co | |
LTC3526BEDC#TRPBF | Analog Devices | 500mA 1MHz Sync Boost DC/DC Co |
Price & Stock for 3526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75091149
|
RS | 5/16-18 X .5" BHSCS & 15 S DROP IN T-NUT 5/16-18 | 80/20 Inc. 3526 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 | RFQ |