There are no models available for this part yet.
Overview of 3526 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3526LBEDC#TRMPBF | Analog Devices | 550mA 1MHz Sync Boost DC/DC Co | |
LTC3526LEDC-2#TRPBF | Analog Devices | 550mA 2MHz Sync Boost DC/DC Co | |
LTC3526BEDC#TRPBF | Analog Devices | 500mA 1MHz Sync Boost DC/DC Co |
Price & Stock for 3526 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H6992
|
Newark | Fuse Holder Rohs Compliant: Yes |Keystone 3526 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $2.8300 | Buy Now | |
DISTI #
36-3526-ND
|
DigiKey | FUSE BLOK CARTRIDGE 500V 15A PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
99 In Stock |
|
$1.3250 / $3.3100 | Buy Now | |
DISTI #
534-3526
|
Mouser Electronics | Fuse Holder 3AG FUSE HOLDER WITH SOLDER LUGS RoHS: Compliant | 75 |
|
$1.3100 / $2.6500 | Buy Now | |
DISTI #
71118152
|
RS | Fuse Holder, 3AG, Lugs or THM, Cylindrical | Keystone Electronics 3526 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9900 | Buy Now | ||
DISTI #
000000000000033243
|
Sager | Fuse Holder 3AG FUSE HOLDER WITH SOLDER LUGS | 0 |
|
Buy Now |
CAD Models for 3526 by Keystone Electronics Corp
Part Data Attributes for 3526 by Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|