Part Details for 35273 by MENDA
Overview of 35273 by MENDA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135273-10PLF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 3-Pair, 90 -position, 2mm pitch, 10 column, with right guide, Right Angle Receptacle, small press-fit. | |
10135273-10YLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 10 Column, 90-Position, 2.0mm, , Right Angle Receptacle, Press-Fit | |
10135273-10ALF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 3-Pair, 90 -position, 2mm pitch, 10 column, with left guide, Right Angle Receptacle, small press-fit. |
Price & Stock for 35273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7922
|
Newark | Dispenser, Bottle, Green, 180Ml, Dispenser Type:Pump Bottle, Volume:180Ml, Product Range:Durastatic Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Menda 35273 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$28.0600 / $41.2700 | Buy Now |
DISTI #
47W8632
|
Newark | Green Dissipative Bottle, Esd, Pump Bottle, 180Ml, Dispenser Type:Pump Bottle, Volume:180Ml, Product Range:-, Accessory Type:Green Dissipative Bottle, For Use With:Liquid Chemicals Rohs Compliant: Yes |Menda 35273 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9600 | Buy Now |
DISTI #
809-35273
|
Mouser Electronics | Liquid Dispensers & Bottles ONE-TOUCH,GREEN, DURASTATIC SQ, HDPE, 6 OZ | 0 |
|
$17.4400 / $21.9900 | Order Now |
DISTI #
548ST5273
|
Techni-Tool, Inc. | Menda 35273 Bottle, 6 oz, One-Touch, Square, Dissipative, Durastatic, Polyethylene, Green | 169 |
|
$19.9600 | Buy Now |
DISTI #
548ST5273
|
TestEquity LLC | Menda 35273 Bottle, 6 oz, One-Touch, Square, Dissipative, Durastatic, Polyethylene, Green | 169 |
|
$19.9600 | Buy Now |