Part Details for 3528 by Keystone Electronics Corp
Overview of 3528 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-3528-ND
|
DigiKey | CONN QC RCPT 0.250 PRESS-FIT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
74776 In Stock |
|
$0.1351 / $0.3300 | Buy Now |
DISTI #
534-3528
|
Mouser Electronics | Terminals PCB FEMALE TERMINAL RoHS: Compliant | 62400 |
|
$0.1350 / $0.2900 | Buy Now |
DISTI #
70181578
|
RS | Terminal Tab Quick-Fit PCB Female .250 Tab Brass/Tin-Nickel | Keystone Electronics 3528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.1390 / $0.2070 | Buy Now |
|
Future Electronics | Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 59124Bulk |
|
$0.1490 / $0.1770 | Buy Now |
DISTI #
KEY3528
|
Heilind Electronics | .250 VERT FEM PC TERM TAB | Americas - 14787 in Stock30000 On Order |
|
$0.1541 | Buy Now |
|
Onlinecomponents.com | Quick Fit Terminal F 11.1mm 7.4mm Tin Over Nickel RoHS: Compliant |
471 In Stock |
|
$0.1210 / $1.0400 | Buy Now |
|
Bristol Electronics | 265 |
|
RFQ | ||
|
Bristol Electronics | 1030 |
|
RFQ | ||
DISTI #
KEYS3528
|
TME | Terminal: flat, 6.4mm, 0.8mm, female, THT, brass, tinned, straight Min Qty: 3 | 250 |
|
$0.2000 / $0.3350 | Buy Now |
DISTI #
KEY3528
|
Interstate Connecting Components | .250 VERT FEM PC TERM TAB | 44369000 On Order |
|
$0.1541 | Buy Now |
Part Details for 3528
3528 CAD Models
3528 Part Data Attributes
|
3528
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
3528
Keystone Electronics Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |