Part Details for 3528BM by Burr-Brown Corp
Results Overview of 3528BM by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3528BM Information
3528BM by Burr-Brown Corp is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for 3528BM
3528BM CAD Models
3528BM Part Data Attributes
|
3528BM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
3528BM
Burr-Brown Corp
Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 1.5e-7 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.3 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 40000 |
Alternate Parts for 3528BM
This table gives cross-reference parts and alternative options found for 3528BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3528BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA37AJ-BSS4 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | 3528BM vs OPA37AJ-BSS4 |
OPA27CJ/883B | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, | 3528BM vs OPA27CJ/883B |
OPA111AM-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, | 3528BM vs OPA111AM-BSS2 |
HA2-2700-2 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 | 3528BM vs HA2-2700-2 |
3501CQ | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, | 3528BM vs 3501CQ |
OPA37FJ-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, MBCY8, | 3528BM vs OPA37FJ-BSS2 |
HA2-5100-8 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8 | 3528BM vs HA2-5100-8 |
ICL8007MTY | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 20000uV Offset-Max, MBCY8, | 3528BM vs ICL8007MTY |
OPA606SM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, | 3528BM vs OPA606SM |
OPA111VM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | 3528BM vs OPA111VM |