Part Details for 3530A-24P-CV(50) by Hirose Electric Co Ltd
Overview of 3530A-24P-CV(50) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3530A-24P-CV(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0398
|
Newark | 3530A-24P-Cv(50) |Hirose(Hrs) 3530A-24P-CV(50) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6000 / $23.4000 | Buy Now |
DISTI #
3530A-24P-CV(50)-ND
|
DigiKey | CONN MULTI-PURP PLUG 24P IDC STR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7632 | Buy Now |
DISTI #
3530A-24P-CV(50)
|
Avnet Americas | Connector Interface I/O Plug 24 Position 1.6mm Solder Straight Cable Mount - Trays (Alt: 3530A-24P-CV(50)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
$12.8750 / $16.9650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$14.2700 | Buy Now |
DISTI #
HIR3530A-24P-CV(50)
|
Heilind Electronics | Americas - 0 in Stock |
|
$15.8462 / $18.8710 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7000 / $20.6000 | Buy Now |
DISTI #
3530A-24P-CV(50)
|
Avnet Americas | Connector Interface I/O Plug 24 Position 1.6mm Solder Straight Cable Mount - Trays (Alt: 3530A-24P-CV(50)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
$12.8750 / $16.9650 | Buy Now |
DISTI #
3530A-24P-CV(50)
|
Avnet Americas | Connector Interface I/O Plug 24 Position 1.6mm Solder Straight Cable Mount - Trays (Alt: 3530A-24P-CV(50)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
$12.8750 / $16.9650 | Buy Now |
Part Details for 3530A-24P-CV(50)
3530A-24P-CV(50) CAD Models
3530A-24P-CV(50) Part Data Attributes
|
3530A-24P-CV(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3530A-24P-CV(50)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |