-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A107122CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.110 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15210 In Stock |
|
$0.0465 / $0.1400 | Buy Now |
DISTI #
353250-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 353250-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 6 Days Container: Reel | 0 |
|
$0.0492 | Buy Now |
DISTI #
571-353250-2
|
Mouser Electronics | Terminals 110 POSITIVE LOCK REC CONT RoHS: Compliant | 24000 |
|
$0.0460 / $0.0620 | Buy Now |
DISTI #
70285733
|
RS | Positive Lock .110 EX III PCB Conn Contact, Female, Crimp, Tin Plating 16 to 20 AWG | TE Connectivity 353250-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 / $0.0560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0437 | Buy Now |
DISTI #
AMP353250-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0489 / $0.0563 | Buy Now | |
|
Onlinecomponents.com | 110 PL EX REC. 20-16AWG PTPHBZ RoHS: Compliant |
4000 Partner Stock |
|
$0.0435 / $0.0591 | Buy Now |
DISTI #
353250-2
|
TTI | Terminals 110 POSITIVE LOCK REC CONT Min Qty: 16000 Package Multiple: 16000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0550 | Buy Now |
DISTI #
353250-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 353250-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 6 Days Container: Reel | 0 |
|
$0.0492 | Buy Now |
DISTI #
353250-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 353250-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 6 Days Container: Reel | 0 |
|
$0.0492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353250-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353250-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.12 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.31 mm2 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |