Part Details for 353582-000 by TE Connectivity
Overview of 353582-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353582-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353582-000
|
Avnet Americas | TXR54AC00-6114AI - Bulk (Alt: 353582-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$63.5784 / $76.5096 | Buy Now |
DISTI #
571-353582-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-6114AI RoHS: Compliant | 0 |
|
$74.5400 / $78.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 24 Weeks Container: Box | 0Box |
|
$171.0300 | Buy Now |
DISTI #
RYCTXR54AC00-6114AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-6114AI | Americas - 0 in Stock |
|
$56.9701 / $80.4180 | Buy Now |
|
Onlinecomponents.com | TXR54AC00-6114AI RoHS: Compliant | 0 |
|
$66.0000 / $176.1500 | Buy Now |
DISTI #
RYCTXR54AC00-6114AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-6114AI | 0 |
|
$56.9701 / $80.4180 | Buy Now |
|
Master Electronics | TXR54AC00-6114AI RoHS: Compliant | 0 |
|
$66.0000 / $176.1500 | Buy Now |
Part Details for 353582-000
353582-000 CAD Models
353582-000 Part Data Attributes
|
353582-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353582-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 61 | |
Wire Size-Max |