Part Details for 3536021N000 by APEM Inc
Overview of 3536021N000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3536021N000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3536021N000-ND
|
DigiKey | SWITCH TOGGLE SPDT 20A 28V Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.8953 | Buy Now |
DISTI #
642-3536021N000
|
Mouser Electronics | Toggle Switches SPDT 20A 125V 17.5mm RoHS: Compliant | 0 |
|
$38.7900 / $52.3000 | Order Now |
DISTI #
74996907
|
RS | TOGGLE SWITCH 3500 IP67 SEALED | APEM Components 3536021N000 Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$47.0000 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 20A(AC)/15A(DC) - 125VAC - 28VDC - Bright Nickel 17.50mm Round Actuator - Solder Lug Quick Connect. RoHS: Compliant | 0 |
|
$25.4000 / $54.0200 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-On - 20A(AC)/15A(DC) - 125VAC - 28VDC - Bright Nickel 17.50mm Round Actuator - Solder Lug Quick Connect. RoHS: Compliant | 0 |
|
$25.4000 / $54.0200 | Buy Now |