-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35362-0750 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-3536-200 | Amphenol Communications Solutions | PLUG MOD,INFINX 4 Pair,15 Position,6.0MM, 100MΩ, no lossy | |
UPD78F0750MA(S)-XXX-FAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape | |
UPD78F0750MA(R)-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ7485
|
Newark | Conn, Header, 7Pos, 1Row, 2Mm Rohs Compliant: Yes |Molex 35362-0750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6331 |
|
$0.2510 / $0.3710 | Buy Now |
DISTI #
0353620750
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2mm Solder ST Thru-Hole Bag - Bulk (Alt: 0353620750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL35362-0750
|
Heilind Electronics | NEW 2.0 WTB WAFER ASSY STR 7C T | Americas - 4155 in Stock |
|
$0.2536 / $0.3158 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
DISTI #
MX-35362-0750
|
TME | connector 35362-0750 Min Qty: 1 | 0 |
|
$0.2350 / $0.3830 | RFQ |
DISTI #
MOL35362-0750
|
Interstate Connecting Components | NEW 2.0 WTB WAFER ASSY STR 7C T | 1246 |
|
$0.2536 / $0.3158 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 190877 |
|
RFQ | |
DISTI #
10187115
|
TestEquity LLC | Molex 35362-0750 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 7 Circuits, with Kinked PC Tails, Natural | 12000 |
|
$0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35362-0750
Molex
Buy Now
Datasheet
|
Compare Parts:
35362-0750
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.217 inch | |
Body Depth | 0.335 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Material | BRASS | |
Filter Feature | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 35362-0750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35362-0750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0353620750 | Molex | $0.2230 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | 35362-0750 vs 0353620750 |