-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2484
|
Newark | Connector, Header, 8Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Sherlock 35363 Series Rohs Compliant: Yes |Molex 35363-0860 (Alternate Part Number: 822348260485 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 112 |
|
$0.3630 / $0.7000 | Buy Now |
DISTI #
74AC2822
|
Newark | Connector, Header, 8Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:Sherlock 35363 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 35363-0860 (Alternate Part Number: 822348260485 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.7140 | Buy Now |
DISTI #
538-35363-0860
|
Mouser Electronics | Headers & Wire Housings 8 Ckt R/A Hdr. Sherlock W-T-B RoHS: Compliant | 5166 |
|
$0.2860 / $0.7000 | Buy Now |
DISTI #
70967329
|
RS | 2.00mm Sherlock Wire-to-Board Header, Right Angle, Positive Lock, 8 Circuits | Molex Incorporated 35363-0860 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4570 / $0.6530 | RFQ |
DISTI #
MOL35363-0860
|
Heilind Electronics | WAFER 353630810 | Americas - 19548 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 2mm Solder RA Thru-Hole Sherlock™ Bag RoHS: Compliant |
43819 Partner Stock |
|
$0.2642 / $0.3152 | Buy Now |
|
Bristol Electronics | 795 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 27 |
|
$0.5588 / $0.6705 | Buy Now |
DISTI #
35363-0860
|
TTI | Headers & Wire Housings 8 Ckt R/A Hdr. Sherlock W-T-B RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 58153 In Stock |
|
$0.2820 / $0.3420 | Buy Now |
DISTI #
MOL35363-0860
|
Interstate Connecting Components | WAFER 353630810 | 5864 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35363-0860
Molex
Buy Now
Datasheet
|
Compare Parts:
35363-0860
Molex
8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 35363 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |