There are no models available for this part yet.
Overview of 353718-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 353718-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AC6670
|
Newark | Headers&wire Housings Rcpt 16-14 Awg 30 Au |Amp Te Connectivity 353718-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 / $1.0700 | Buy Now | |
DISTI #
18R3612
|
Newark | Dynamic D-3 Tab L/P 3L 16-14 |Amp Te Connectivity 353718-3 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 | Buy Now | |
DISTI #
70AH7525
|
Newark | Contact, Pin, 16-14Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 353718-3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5180 / $0.6600 | Buy Now | |
DISTI #
A29289-ND
|
DigiKey | CONN TAB 14-16AWG CRIMP GOLD Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
11945 In Stock |
|
$0.3242 / $0.5900 | Buy Now | |
DISTI #
353718-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 353718-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3346 | Buy Now | |
DISTI #
571-353718-3
|
Mouser Electronics | Headers & Wire Housings RCPT 16-14 AWG 30 AU RoHS: Compliant | 11755 |
|
$0.3440 / $0.4500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$0.4180 | Buy Now | ||
DISTI #
AMP353718-3
|
Heilind Electronics | DYNAMIC D-3 TAB L/P 3L 16-14 | Americas - 0 in Stock |
|
$0.5224 | Buy Now | |
Onlinecomponents.com | DYNAMIC D-3 TAB CONT. 3L AU 0.76 L/P RoHS: Compliant |
67 Partner Stock |
|
$0.4639 / $1.3600 | Buy Now | ||
Quest Components | 11 |
|
$0.5684 / $0.7105 | Buy Now |
CAD Models for 353718-3 by TE Connectivity
Part Data Attributes for 353718-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Cross Section Area
|
2.27 mm2
|
Design Use
|
POWER AND SIGNAL
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
15 A
|
Wire Gauge
|
14 AWG
|
Wire Size-Max
|
14 AWG
|
Wire Size-Min
|
16 AWG
|