Part Details for 35410 0105000 by Belden Inc
Overview of 35410 0105000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE | |
5159009326354101LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline |
Price & Stock for 35410 0105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3423
|
Newark | #10 Str Xlpe Blk Rohs Compliant: Yes |Belden 35410 0105000 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BEL4410-5000-ND
|
DigiKey | HOOK-UP STRND 10AWG BLACK Min Qty: 5000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8874 | Buy Now |
DISTI #
566-354100105000
|
Mouser Electronics | Hook-up Wire #10 STR XLPE BLK RoHS: Compliant | 0 |
|
$10,548.3000 | Order Now |