Part Details for 35410 by Master Appliance Corp
Overview of 35410 by Master Appliance Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159009326354101LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline |
Price & Stock for 35410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H9329
|
Newark | Tip, Diagonal Cut Extension |Master Appliance 35410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $13.2700 | Buy Now |
DISTI #
MA35410-ND
|
DigiKey | TIP, DIAGONAL CUT EXTENSION Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$6.5500 / $7.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$6.5500 / $7.7600 | Buy Now |