Part Details for 35410 by Wiha Quality Tools
Overview of 35410 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159009326354101LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline |
Price & Stock for 35410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
431-35410-ND
|
DigiKey | HEX KEY L-SHAPE 0.05" 3" 10PK Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$4.5900 | Buy Now |
DISTI #
596-35410
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex L-Key Long Arm Nickel .050 x 81mm 10-PACK | 0 |
|
$4.2600 / $4.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $7.4500 | Buy Now |