Part Details for 3541B-020 by EMCORE Corporation
Results Overview of 3541B-020 by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3541B-020 Information
3541B-020 by EMCORE Corporation is a Fiber Optic Transmitter.
Fiber Optic Transmitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for 3541B-020
3541B-020 CAD Models
3541B-020 Part Data Attributes
|
3541B-020
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
3541B-020
EMCORE Corporation
Transmitter, 1290nm Min, 1340nm Max, FC/APC Connector, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 127 mm | |
Body Height | 38 mm | |
Body Length or Diameter | 152 mm | |
Connection Type | FC/APC CONNECTOR | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1340 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 7.943 mW | |
Surface Mount | NO | |
Transmission Type | DIGITAL |