There are no models available for this part yet.
Overview of 35430-1900 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Price & Stock for 35430-1900 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-35430-1900
|
Mouser Electronics | Headers & Wire Housings Terminal RoHS: Compliant | 0 |
|
$0.1950 / $0.2010 | Order Now |
CAD Models for 35430-1900 by Molex
Part Data Attributes for 35430-1900 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Molex
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
3 mm2
|