Part Details for 3544103N000 by APEM Inc
Overview of 3544103N000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3544103N000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-3544103N000-ND
|
DigiKey | TOGGLE SWITCH 3500 IP67 SEALED Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.1427 | Buy Now |
DISTI #
642-3544103N000
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 3500 IP67 SEALED | 0 |
|
$64.8700 / $77.2300 | Order Now |
DISTI #
74996949
|
RS | TOGGLE SWITCH 3500 IP67 SEALED | APEM Components 3544103N000 Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$72.2600 | RFQ |
|
Onlinecomponents.com | Toggle Switch - Double Pole - On-On-On - 10A 28VDC - 24mm Flatted Actuator - Bright Nickel Lever - Screw Terminals. RoHS: Compliant |
36 In Stock |
|
$85.7300 / $114.1900 | Buy Now |
|
Master Electronics | Toggle Switch - Double Pole - On-On-On - 10A 28VDC - 24mm Flatted Actuator - Bright Nickel Lever - Screw Terminals. RoHS: Compliant |
36 In Stock |
|
$85.7300 / $114.1900 | Buy Now |