Part Details for 3544183001 by TE Connectivity
Overview of 3544183001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3544183001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0341-20-0/2/6/9
|
Heilind Electronics | 44A0341-20-0/2/6/9 1198269-6 / 3544183001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44A0341-20-0/2/6/9
|
Interstate Connecting Components | 44A0341-20-0/2/6/9 1198269-6 / 3544183001 | 0 |
|
Buy Now | |
DISTI #
3544183001
|
Avnet Abacus | High Performance Cable (Alt: 3544183001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3544183001
3544183001 CAD Models
3544183001 Part Data Attributes
|
3544183001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3544183001
TE Connectivity
Wire And Cable, 4 Conductor(s), 20AWG, 2500V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 2500 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |