Part Details for 3545001G012 by APEM Inc
Overview of 3545001G012 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3545001G012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9110
|
Newark | Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |Apem 3545001G012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.3900 / $216.7100 | Buy Now |
DISTI #
679-3545001G012-ND
|
DigiKey | TOGGLE SWITCH 3500 IP67 SEALED Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.7916 | Buy Now |
DISTI #
642-3545001G012
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 3500 IP67 SEALED RoHS: Compliant | 0 |
|
$108.9900 / $122.1100 | Order Now |
DISTI #
74996959
|
RS | TOGGLE SWITCH 3500 IP67 SEALED | APEM Components 3545001G012 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$101.5800 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON Mom DPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$82.9600 / $157.2100 | Buy Now |
|
Master Electronics | Switch Toggle ON Mom DPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$82.9600 / $157.2100 | Buy Now |