There are no models available for this part yet.
Overview of 354508-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 354508-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13H2326
|
Newark | Plate, Indexing |Amp Te Connectivity 354508-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.8000 / $95.4000 | Buy Now | |
DISTI #
3937-354508-1-ND
|
DigiKey | PLATE INDEXING Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$159.4400 | Buy Now | |
DISTI #
354508-1-ND
|
DigiKey | PLATE INDEXING Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.9332 / $103.5400 | Buy Now | |
DISTI #
354508-1
|
Avnet Americas | PLATE, INDEXING - Bulk (Alt: 354508-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.8000 / $85.2000 | Buy Now | |
DISTI #
571-354508-1
|
Mouser Electronics | Other Tools PLATE, INDEXING RoHS: Compliant | 0 |
|
$85.7000 / $98.0900 | Order Now | |
Future Electronics | Application Tooling, Plate Indexing RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$82.8000 / $86.9400 | Buy Now | ||
DISTI #
AMP354508-1
|
Heilind Electronics | PLATE, INDEXING | Americas - 0 in Stock |
|
$81.0000 / $90.0001 | Buy Now | |
Onlinecomponents.com | Tools And Accessories, Plate, Indexing RoHS: Compliant |
6 In Stock |
|
$83.9100 / $123.3700 | Buy Now | ||
DISTI #
AMP354508-1
|
Interstate Connecting Components | PLATE, INDEXING | 0 |
|
$81.0000 / $90.0001 | Buy Now | |
DISTI #
354508-1
|
Avnet Abacus | PLATE, INDEXING (Alt: 354508-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 354508-1 by TE Connectivity
Part Data Attributes for 354508-1 by TE Connectivity
354508-1
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
354508-1TE ConnectivityVS
-